


SIT1602BC-13-XXN-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-XXN-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-XXN-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$38.20000 | NT$382 |
| 25 | NT$36.08000 | NT$902 |
| 50 | NT$34.60000 | NT$1,730 |
| 100 | NT$33.16000 | NT$3,316 |
| 250 | NT$31.36000 | NT$7,840 |
| 500 | NT$30.06400 | NT$15,032 |
| 1,000 | NT$28.82100 | NT$28,821 |
| 2,500 | NT$27.25760 | NT$68,144 |

