10 SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5501AI-WTG30IT-20.000000F

DigiKey Part Number
1473-SIT5501AI-WTG30IT-20.000000FTR-ND - Tape & Reel (TR)
1473-SIT5501AI-WTG30IT-20.000000FCT-ND - Cut Tape (CT)
1473-SIT5501AI-WTG30IT-20.000000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5501AI-WTG30IT-20.000000F
Description
1 MHZ 60 MHZ, ELITE X STRATUM 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz DCXO LVCMOS Oscillator 3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
±5.68ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$2,500.00000NT$2,500
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250NT$2,042.30400NT$510,576
Manufacturers Standard Package