


SIT8008AI-12-18S-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-12-18S-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-12-18S-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$24.40000 | NT$244 |
| 25 | NT$23.04000 | NT$576 |
| 50 | NT$22.08000 | NT$1,104 |
| 100 | NT$21.17000 | NT$2,117 |
| 250 | NT$20.02400 | NT$5,006 |
| 500 | NT$19.19400 | NT$9,597 |
| 1,000 | NT$18.40100 | NT$18,401 |
| 2,500 | NT$17.40160 | NT$43,504 |


