
SIT8008BI-71-18E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-71-18E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-18E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$75.70000 | NT$757 |
| 25 | NT$71.60000 | NT$1,790 |
| 50 | NT$68.64000 | NT$3,432 |
| 100 | NT$65.81000 | NT$6,581 |
| 250 | NT$62.23600 | NT$15,559 |
| 500 | NT$59.66600 | NT$29,833 |
| 1,000 | NT$57.20300 | NT$57,203 |
| 2,500 | NT$54.10480 | NT$135,262 |



