12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

SIT9003AI-13-33DB-12.00000Y

DigiKey Part Number
1473-SIT9003AI-13-33DB-12.00000YTR-ND - Tape & Reel (TR)
1473-SIT9003AI-13-33DB-12.00000YCT-ND - Cut Tape (CT)
1473-SIT9003AI-13-33DB-12.00000YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9003AI-13-33DB-12.00000Y
Description
MEMS OSC 12.0000MHZ SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.25%, Center Spread
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$126.00000NT$126
10NT$109.10000NT$1,091
25NT$103.16000NT$2,579
50NT$98.88000NT$4,944
100NT$94.79000NT$9,479
250NT$89.64800NT$22,412
500NT$85.94800NT$42,974
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$82.40200NT$82,402
2,000NT$79.00650NT$158,013
3,000NT$77.08700NT$231,261
Manufacturers Standard Package