
OSCA5A500-SCO-J065 | |
|---|---|
DigiKey Part Number | 3994-OSCA5A500-SCO-J065TR-ND - Tape & Reel (TR) 3994-OSCA5A500-SCO-J065CT-ND - Cut Tape (CT) 3994-OSCA5A500-SCO-J065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5A500-SCO-J065 |
Description | OSC XO 100MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$334.00000 | NT$334 |
| 10 | NT$290.60000 | NT$2,906 |
| 25 | NT$274.84000 | NT$6,871 |
| 50 | NT$263.48000 | NT$13,174 |
| 100 | NT$258.64000 | NT$25,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | NT$242.19000 | NT$48,438 |
| 400 | NT$232.21750 | NT$92,887 |
| 600 | NT$226.58000 | NT$135,948 |
| 1,000 | NT$219.67700 | NT$219,677 |
| 1,400 | NT$215.25000 | NT$301,350 |

