New at DigiKey
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5B500-SCO-J061

DigiKey Part Number
3994-OSCA5B500-SCO-J061TR-ND - Tape & Reel (TR)
3994-OSCA5B500-SCO-J061CT-ND - Cut Tape (CT)
3994-OSCA5B500-SCO-J061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5B500-SCO-J061
Description
OSC XO 100MHZ LVDS 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$334.00000NT$334
10NT$290.60000NT$2,906
25NT$274.84000NT$6,871
50NT$263.48000NT$13,174
100NT$258.64000NT$25,864
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200NT$242.19000NT$48,438
400NT$232.21750NT$92,887
600NT$226.58000NT$135,948
1,000NT$219.67700NT$219,677
1,400NT$215.25000NT$301,350
Manufacturers Standard Package