
AO1180 | |
|---|---|
DigiKey Part Number | 2260-AO1180-ND |
Manufacturer | |
Manufacturer Product Number | AO1180 |
Description | HOT AIR REWORK NOZZLE #1180 17 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.953" (24.20mm) | |
Length | 0.953" (24.20mm) | |
Diameter | - | |
Tip Chip Size | BQFP | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$951.00000 | NT$951 |
| 5 | NT$862.40000 | NT$4,312 |
| 10 | NT$827.20000 | NT$8,272 |
| 25 | NT$782.72000 | NT$19,568 |
| 50 | NT$750.66000 | NT$37,533 |
| 100 | NT$719.93000 | NT$71,993 |
| 500 | NT$653.32000 | NT$326,660 |


