
UCS-19-GL-1Q | |
|---|---|
DigiKey Part Number | 2260-UCS-19-GL-1Q-ND |
Manufacturer | |
Manufacturer Product Number | UCS-19-GL-1Q |
Description | SRA TRUPOWER #19 OPTICAL GLASS A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner Glass, Lenses 1 qt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Glass, Lenses | |
Size | 1 qt | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$834.00000 | NT$834 |


