
CSR2010FKR250 | |
|---|---|
DigiKey Part Number | 738-CSR2010FKR250TR-ND - Tape & Reel (TR) 738-CSR2010FKR250CT-ND - Cut Tape (CT) 738-CSR2010FKR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FKR250 |
Description | RES 0.25 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FKR250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$9.70000 | NT$97 |
| 25 | NT$8.20000 | NT$205 |
| 50 | NT$7.58000 | NT$379 |
| 100 | NT$6.96000 | NT$696 |
| 250 | NT$6.03200 | NT$1,508 |
| 500 | NT$5.45400 | NT$2,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$3.84100 | NT$3,841 |
| 2,000 | NT$3.67000 | NT$7,340 |
| 3,000 | NT$3.49867 | NT$10,496 |

