Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1102W-TR

DigiKey Part Number
404-1052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG1102W-TR
Description
LED GREEN CLEAR 3216 SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm x 1.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
69°, 85°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
560nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.