



A50FBLCLC15 | |
|---|---|
DigiKey Part Number | 5214-A50FBLCLC15-ND |
Manufacturer | |
Manufacturer Product Number | A50FBLCLC15 |
Description | OM3 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.11" (2.9mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,285.00000 | NT$2,285 |
| 14 | NT$1,897.21429 | NT$26,561 |
| 28 | NT$1,806.71429 | NT$50,588 |
| 56 | NT$1,720.57143 | NT$96,352 |
| 105 | NT$1,646.01905 | NT$172,832 |

