
SS-39200-111 | |
|---|---|
DigiKey Part Number | 380-SS-39200-111-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-111 |
Description | IP20 PLUG KIT FOR .048 MAX DIA W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Boot, Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$115.00000 | NT$115 |
| 10 | NT$97.80000 | NT$978 |
| 25 | NT$91.68000 | NT$2,292 |
| 50 | NT$87.30000 | NT$4,365 |
| 100 | NT$83.12000 | NT$8,312 |
| 400 | NT$75.37500 | NT$30,150 |
| 800 | NT$71.78000 | NT$57,424 |
| 1,200 | NT$69.75667 | NT$83,708 |
| 2,800 | NT$65.71179 | NT$183,993 |


