Similar

SS-6366-1-FLS-OST | |
|---|---|
DigiKey Part Number | SS-6366-1-FLS-OST-ND |
Manufacturer | |
Manufacturer Product Number | SS-6366-1-FLS-OST |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Stewart Connector | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-1-4-R | Assmann WSW Components | 9 | AE10371-ND | NT$41.00000 | Similar |


