SS-6388-FLS-50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stewart Connector
In Stock: 898
Unit Price: NT$56.00000
Datasheet
Image for SS-6388-FLS-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-6388-FLS-50

DigiKey Part Number
SS-6388-FLS-50-ND
Manufacturer
Manufacturer Product Number
SS-6388-FLS-50
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Unshielded
Series
Features
Board Lock, Panel Stops
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-6488-FLSStewart Connector898380-1021-NDNT$56.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes