
H3LIS200DLTR | |
|---|---|
DigiKey Part Number | 497-15698-2-ND - Tape & Reel (TR) 497-15698-1-ND - Cut Tape (CT) 497-15698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H3LIS200DLTR |
Description | ACCEL 100-200G I2C/SPI 16TFLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g, ±200g 25Hz ~ 500Hz 16-TFLGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS200DLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±100g, ±200g | |
Sensitivity (LSB/g) | 1 (±100g) ~ 0.6 (±200g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-TFLGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$248.00000 | NT$248 |
| 5 | NT$223.40000 | NT$1,117 |
| 10 | NT$214.40000 | NT$2,144 |
| 25 | NT$203.56000 | NT$5,089 |
| 50 | NT$196.14000 | NT$9,807 |
| 100 | NT$189.36000 | NT$18,936 |
| 500 | NT$182.27400 | NT$91,137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$161.63875 | NT$646,555 |












