5-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25TA02KB-PC6H5

DigiKey Part Number
497-19304-2-ND - Tape & Reel (TR)
497-19304-1-ND - Cut Tape (CT)
497-19304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25TA02KB-PC6H5
Description
IC RFID TRANSP 13.56MHZ UFDFPN5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC 1.65V ~ 5.5V 5-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
ST25TA02KB-PC6H5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
-
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-UFDFN
Supplier Device Package
5-UFDFPN (1.7x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,788
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$12.20000NT$122
25NT$11.52000NT$288
100NT$10.55000NT$1,055
250NT$9.95600NT$2,489
500NT$9.53400NT$4,767
1,000NT$9.13700NT$9,137
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$8.29800NT$41,490
10,000NT$7.97050NT$79,705
15,000NT$7.78773NT$116,816
25,000NT$7.56624NT$189,156
35,000NT$7.42551NT$259,893
Manufacturers Standard Package