


STM32F031F4P6TR | |
|---|---|
DigiKey Part Number | 497-18739-2-ND - Tape & Reel (TR) 497-18739-1-ND - Cut Tape (CT) 497-18739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031F4P6TR |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031F4P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$64.80000 | NT$648 |
| 25 | NT$59.12000 | NT$1,478 |
| 100 | NT$52.96000 | NT$5,296 |
| 250 | NT$50.02000 | NT$12,505 |
| 500 | NT$48.24400 | NT$24,122 |
| 1,000 | NT$46.78300 | NT$46,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$43.91240 | NT$109,781 |















