
STPS2150AFN | |
|---|---|
DigiKey Part Number | 497-STPS2150AFNTR-ND - Tape & Reel (TR) 497-STPS2150AFNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS2150AFN |
Description | DIODE SCHO 150V 2A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS2150AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$12.30000 | NT$123 |
| 100 | NT$7.85000 | NT$785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.86470 | NT$38,647 |
| 20,000 | NT$3.56995 | NT$71,399 |
| 30,000 | NT$3.41980 | NT$102,594 |
| 50,000 | NT$3.25108 | NT$162,554 |
| 70,000 | NT$3.24133 | NT$226,893 |

