190 nH Shielded Molded Inductor 62 A 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCDDS-R19MC

DigiKey Part Number
308-104CDMCDDS-R19MCTR-ND - Tape & Reel (TR)
308-104CDMCDDS-R19MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
104CDMCDDS-R19MC
Description
FIXED IND 190NH 62A 780 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
190 nH Shielded Molded Inductor 62 A 780mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
76.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
780mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$43.00000NT$43
10NT$35.50000NT$355
100NT$29.19000NT$2,919
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$23.75400NT$11,877
1,000NT$22.39900NT$22,399
1,500NT$21.64400NT$32,466
2,500NT$20.72880NT$51,822
3,500NT$20.14800NT$70,518
5,000NT$19.78180NT$98,909
Manufacturers Standard Package