
CDRH125/LDNP-470MC | |
|---|---|
DigiKey Part Number | 308-1549-2-ND - Tape & Reel (TR) 308-1549-1-ND - Cut Tape (CT) 308-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-470MC |
Description | FIXED IND 47UH 2.3A 95 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.3 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-470-R | Eaton - Electronics Division | 54,670 | 283-3596-1-ND | NT$93.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$40.00000 | NT$40 |
| 10 | NT$32.40000 | NT$324 |
| 100 | NT$26.67000 | NT$2,667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$21.70200 | NT$10,851 |
| 1,000 | NT$20.46500 | NT$20,465 |
| 1,500 | NT$19.77467 | NT$29,662 |
| 2,500 | NT$18.93840 | NT$47,346 |
| 3,500 | NT$18.40771 | NT$64,427 |
| 5,000 | NT$17.89360 | NT$89,468 |

