
CDRH127L125NP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-150MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-150MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-150MC |
Description | FIXED IND 15UH 5.6A 26.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core Inductor 5.6 A 26.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-150M | CODACA | 504 | 4044-SPRH127-150MCT-ND | NT$42.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$29.90000 | NT$299 |
| 100 | NT$24.62000 | NT$2,462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$20.02600 | NT$10,013 |
| 1,000 | NT$18.88400 | NT$18,884 |
| 1,500 | NT$18.24667 | NT$27,370 |
| 2,500 | NT$17.47520 | NT$43,688 |
| 3,500 | NT$16.98514 | NT$59,448 |
| 5,000 | NT$16.48140 | NT$82,407 |

