CDRR127NP-151MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 182
Unit Price: NT$64.00000
Datasheet
Image for CDRR127NP-151MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR127NP-151MC

DigiKey Part Number
308-CDRR127NP-151MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR127NP-151MC
Description
FIXED IND 150UH 1.6A 175 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1.6 A 175mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
175mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA127-151-REaton - Electronics Division182283-3588-1-NDNT$64.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400NT$22.11750NT$8,847
Manufacturers Standard Package