SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21411CB07-16.384M

DigiKey Part Number
2388-SXT21411CB07-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT21411CB07-16.384M
Description
CRYSTAL 16.384MHZ 11PF SMD
Customer Reference
Detailed Description
16.384 MHz ±25ppm Crystal 11pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21411CB07-16.384M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,425
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate NT$1,842 flat rate shipping fee will apply
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$18.00000NT$18
10NT$15.10000NT$151
50NT$13.76000NT$688
100NT$12.20000NT$1,220
500NT$11.58200NT$5,791