
RXW470M1CBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW470M1CBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW470M1CBK-0511S |
Description | CAP ALUM 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Packaging Bulk | Impedance 600 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.30000 | NT$43 |
| 50 | NT$3.08000 | NT$154 |
| 100 | NT$2.71000 | NT$271 |
| 500 | NT$2.08400 | NT$1,042 |
| 1,000 | NT$1.89200 | NT$1,892 |
| 3,000 | NT$1.65333 | NT$4,960 |
| 5,000 | NT$1.56560 | NT$7,828 |

