Parametric Equivalent

RXW4R7M1VBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW4R7M1VBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW4R7M1VBK-0511S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75.6 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | NT$0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | NT$1.45750 | NT$43,725 |


