
35RASMT2BHWNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT2BHWNTRXTR-ND - Tape & Reel (TR) 137-35RASMT2BHWNTRXCT-ND - Cut Tape (CT) 137-35RASMT2BHWNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2BHWNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$73.50000 | NT$735 |
| 25 | NT$68.92000 | NT$1,723 |
| 50 | NT$65.62000 | NT$3,281 |
| 100 | NT$62.49000 | NT$6,249 |
| 250 | NT$58.57600 | NT$14,644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$53.96250 | NT$43,170 |
| 1,600 | NT$51.38813 | NT$82,221 |
| 2,400 | NT$49.93958 | NT$119,855 |
| 4,000 | NT$48.17350 | NT$192,694 |
| 5,600 | NT$47.04446 | NT$263,449 |

