
35RASMT3BHWNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT3BHWNTRXTR-ND - Tape & Reel (TR) 137-35RASMT3BHWNTRXCT-ND - Cut Tape (CT) 137-35RASMT3BHWNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT3BHWNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$91.00000 | NT$91 |
| 10 | NT$77.70000 | NT$777 |
| 25 | NT$72.76000 | NT$1,819 |
| 50 | NT$69.30000 | NT$3,465 |
| 100 | NT$65.98000 | NT$6,598 |
| 250 | NT$61.84800 | NT$15,462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$48.39625 | NT$38,717 |
| 1,600 | NT$46.08750 | NT$73,740 |
| 2,400 | NT$44.78833 | NT$107,492 |
| 4,000 | NT$43.20425 | NT$172,817 |
| 5,600 | NT$42.19161 | NT$236,273 |
| 8,000 | NT$41.14450 | NT$329,156 |

