EHHD15FFPKG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: NT$622.02000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHHD15FFPKG

DigiKey Part Number
137-EHHD15FFPKG-ND
Manufacturer
Manufacturer Product Number
EHHD15FFPKG
Description
EH SERIES HD15 F-F, NI, ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Female
Convert From (Adapter End)
D-Sub, 15 HD, Female
Number of Rows
3
Mounting Type
Panel Mount, Square Flange
Features
-
Shielding
Shielded
Shell Material, Finish
Nickel Silver, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
100NT$618.39000NT$61,839