Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -35dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH0690LM4H-1

DigiKey Part Number
6017-SPH0690LM4H-1TR-ND - Tape & Reel (TR)
6017-SPH0690LM4H-1CT-ND - Cut Tape (CT)
6017-SPH0690LM4H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH0690LM4H-1
Description
SPH0690LM4H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-35dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH0690LM4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Sensitivity
-35dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Voltage - Rated
1.8 V
Current - Supply
2 mA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,773
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$77.00000NT$77
10NT$60.00000NT$600
25NT$54.64000NT$1,366
50NT$50.94000NT$2,547
100NT$47.52000NT$4,752
250NT$44.46400NT$11,116
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,900NT$36.32661NT$214,327
Manufacturers Standard Package