
ES3G | |
|---|---|
DigiKey Part Number | 1801-ES3GTR-ND - Tape & Reel (TR) 1801-ES3GCT-ND - Cut Tape (CT) 1801-ES3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$30.00000 | NT$30 |
| 10 | NT$18.40000 | NT$184 |
| 100 | NT$11.92000 | NT$1,192 |
| 500 | NT$9.11200 | NT$4,556 |
| 1,000 | NT$8.20600 | NT$8,206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.05433 | NT$21,163 |
| 6,000 | NT$6.47450 | NT$38,847 |
| 9,000 | NT$6.17889 | NT$55,610 |
| 15,000 | NT$5.84680 | NT$87,702 |
| 21,000 | NT$5.65014 | NT$118,653 |
| 30,000 | NT$5.45907 | NT$163,772 |


