
MMSZ4680 RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ4680TR-ND - Tape & Reel (TR) 1801-MMSZ4680CT-ND - Cut Tape (CT) 1801-MMSZ4680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4680 RHG |
Description | DIODE ZENER 2.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.10000 | NT$41 |
| 100 | NT$2.54000 | NT$254 |
| 500 | NT$1.85000 | NT$925 |
| 1,000 | NT$1.62600 | NT$1,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.33967 | NT$4,019 |
| 6,000 | NT$1.19483 | NT$7,169 |
| 9,000 | NT$1.12078 | NT$10,087 |
| 15,000 | NT$1.03767 | NT$15,565 |
| 21,000 | NT$0.98838 | NT$20,756 |
| 30,000 | NT$0.94043 | NT$28,213 |

