
P6SMB30A | |
|---|---|
DigiKey Part Number | 1801-P6SMB30ATR-ND - Tape & Reel (TR) 1801-P6SMB30ACT-ND - Cut Tape (CT) 1801-P6SMB30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB30A Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T30AY | STMicroelectronics | 15,099 | 497-10799-1-ND | NT$56.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$13.00000 | NT$130 |
| 100 | NT$8.30000 | NT$830 |
| 500 | NT$6.26600 | NT$3,133 |
| 1,000 | NT$5.60800 | NT$5,608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.77100 | NT$14,313 |
| 6,000 | NT$4.34917 | NT$26,095 |
| 9,000 | NT$4.13411 | NT$37,207 |
| 15,000 | NT$3.89247 | NT$58,387 |
| 21,000 | NT$3.74938 | NT$78,737 |
| 30,000 | NT$3.61027 | NT$108,308 |

