


TSSW3U45H | |
|---|---|
DigiKey Part Number | 1801-TSSW3U45HTR-ND - Tape & Reel (TR) 1801-TSSW3U45HCT-ND - Cut Tape (CT) 1801-TSSW3U45HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSW3U45H |
Description | DIODE SCHOTTKY 45V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | TSSW3U45H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$11.90000 | NT$119 |
| 100 | NT$7.58000 | NT$758 |
| 500 | NT$5.70400 | NT$2,852 |
| 1,000 | NT$5.09800 | NT$5,098 |
| 2,000 | NT$4.58650 | NT$9,173 |
| 5,000 | NT$4.03240 | NT$20,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$3.68960 | NT$36,896 |
| 20,000 | NT$3.40125 | NT$68,025 |
| 30,000 | NT$3.25437 | NT$97,631 |
| 50,000 | NT$3.08938 | NT$154,469 |
| 70,000 | NT$2.99169 | NT$209,418 |
| 100,000 | NT$2.89675 | NT$289,675 |


