
FI212P082931-T | |
|---|---|
DigiKey Part Number | 587-4347-2-ND - Tape & Reel (TR) 587-4347-1-ND - Cut Tape (CT) 587-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212P082931-T |
Description | RF DIPLEXER 829MHZ/2.055GHZ 0805 |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.42GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 1.42GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / - | |
High Band Attenuation (min / max dB) | 13.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$28.80000 | NT$288 |
| 25 | NT$26.60000 | NT$665 |
| 50 | NT$25.02000 | NT$1,251 |
| 100 | NT$23.53000 | NT$2,353 |
| 250 | NT$21.70000 | NT$5,425 |
| 500 | NT$20.41200 | NT$10,206 |
| 1,000 | NT$19.20200 | NT$19,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$17.42767 | NT$52,283 |
| 6,000 | NT$16.39267 | NT$98,356 |
| 9,000 | NT$15.81578 | NT$142,342 |
| 15,000 | NT$15.11713 | NT$226,757 |
| 21,000 | NT$14.96167 | NT$314,195 |

