


HMF316B7102KFHT | |
|---|---|
DigiKey Part Number | 587-6516-2-ND - Tape & Reel (TR) 587-6516-1-ND - Cut Tape (CT) 587-6516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7102KFHT |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7102KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.00000 | NT$80 |
| 50 | NT$5.94000 | NT$297 |
| 100 | NT$5.29000 | NT$529 |
| 500 | NT$4.20000 | NT$2,100 |
| 1,000 | NT$3.86300 | NT$3,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.44833 | NT$10,345 |
| 6,000 | NT$3.24550 | NT$19,473 |
| 9,000 | NT$3.14378 | NT$28,294 |
| 15,000 | NT$3.03120 | NT$45,468 |
| 21,000 | NT$2.96538 | NT$62,273 |
| 30,000 | NT$2.90207 | NT$87,062 |

