HMF316B7103KFHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: NT$3.18533
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: NT$4.38033
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMF316B7103KFHT

DigiKey Part Number
587-6513-2-ND - Tape & Reel (TR)
587-6513-1-ND - Cut Tape (CT)
587-6513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF316B7103KFHT
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF316B7103KFHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$13.00000NT$13
10NT$8.00000NT$80
50NT$5.94000NT$297
100NT$5.29000NT$529
500NT$4.20000NT$2,100
1,000NT$3.86300NT$3,863
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.44833NT$10,345
6,000NT$3.24550NT$19,473
9,000NT$3.14378NT$28,294
15,000NT$3.03120NT$45,468
21,000NT$2.96538NT$62,273
30,000NT$2.90207NT$87,062
Manufacturers Standard Package