


HMF316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-6505-2-ND - Tape & Reel (TR) 587-6505-1-ND - Cut Tape (CT) 587-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7104KLHT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7104KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$8.30000 | NT$83 |
| 50 | NT$6.16000 | NT$308 |
| 100 | NT$5.50000 | NT$550 |
| 500 | NT$4.37800 | NT$2,189 |
| 1,000 | NT$4.03100 | NT$4,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$3.74600 | NT$7,492 |
| 4,000 | NT$3.51100 | NT$14,044 |
| 6,000 | NT$3.39333 | NT$20,360 |
| 10,000 | NT$3.26300 | NT$32,630 |
| 14,000 | NT$3.18686 | NT$44,616 |
| 20,000 | NT$3.11360 | NT$62,272 |

