


HMF325B7223KNHT | |
|---|---|
DigiKey Part Number | 587-6481-2-ND - Tape & Reel (TR) 587-6481-1-ND - Cut Tape (CT) 587-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7223KNHT |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7223KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$11.40000 | NT$114 |
| 50 | NT$8.60000 | NT$430 |
| 100 | NT$7.73000 | NT$773 |
| 500 | NT$6.25200 | NT$3,126 |
| 1,000 | NT$5.79700 | NT$5,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.42250 | NT$10,845 |
| 4,000 | NT$5.11450 | NT$20,458 |
| 6,000 | NT$4.96050 | NT$29,763 |
| 10,000 | NT$4.78960 | NT$47,896 |
| 14,000 | NT$4.68964 | NT$65,655 |
| 20,000 | NT$4.59355 | NT$91,871 |

