


HMF325B7225KMHP | |
|---|---|
DigiKey Part Number | 587-6465-2-ND - Tape & Reel (TR) 587-6465-1-ND - Cut Tape (CT) 587-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7225KMHP |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7225KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$16.20000 | NT$162 |
| 50 | NT$12.38000 | NT$619 |
| 100 | NT$11.21000 | NT$1,121 |
| 500 | NT$9.24200 | NT$4,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$8.63300 | NT$8,633 |
| 2,000 | NT$8.13200 | NT$16,264 |
| 3,000 | NT$7.88100 | NT$23,643 |
| 5,000 | NT$7.60260 | NT$38,013 |
| 7,000 | NT$7.44000 | NT$52,080 |
| 10,000 | NT$7.28350 | NT$72,835 |

