
LCMGA451616T851NG | |
|---|---|
DigiKey Part Number | 587-LCMGA451616T851NGTR-ND - Tape & Reel (TR) 587-LCMGA451616T851NGCT-ND - Cut Tape (CT) 587-LCMGA451616T851NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA451616T851NG |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA451616T851NG Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 850 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4516HM851NTV | Taiyo Yuden | 1,086 | 587-3838-1-ND | NT$36.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$25.40000 | NT$254 |
| 25 | NT$21.84000 | NT$546 |
| 50 | NT$19.40000 | NT$970 |
| 100 | NT$17.14000 | NT$1,714 |
| 250 | NT$14.39600 | NT$3,599 |
| 500 | NT$13.13000 | NT$6,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$10.72700 | NT$21,454 |

