
LCQPB321919TR29M | |
|---|---|
DigiKey Part Number | 587-LCQPB321919TR29MTR-ND - Tape & Reel (TR) 587-LCQPB321919TR29MCT-ND - Cut Tape (CT) 587-LCQPB321919TR29MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919TR29M |
Description | FIXED IND 290NH 2.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 290 nH Semi-Shielded Wirewound Inductor 2.5 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 720MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$13.90000 | NT$139 |
| 25 | NT$12.88000 | NT$322 |
| 50 | NT$12.14000 | NT$607 |
| 100 | NT$11.44000 | NT$1,144 |
| 250 | NT$10.58800 | NT$2,647 |
| 500 | NT$9.98400 | NT$4,992 |
| 1,000 | NT$9.41300 | NT$9,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$8.87550 | NT$17,751 |
| 4,000 | NT$8.36950 | NT$33,478 |
| 6,000 | NT$8.08733 | NT$48,524 |
| 10,000 | NT$7.74560 | NT$77,456 |
| 14,000 | NT$7.52871 | NT$105,402 |
| 20,000 | NT$7.30555 | NT$146,111 |

