


LMF105B7102KVHF | |
|---|---|
DigiKey Part Number | 587-6565-2-ND - Tape & Reel (TR) 587-6565-1-ND - Cut Tape (CT) 587-6565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF105B7102KVHF |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF105B7102KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.40000 | NT$14 |
| 50 | NT$0.94000 | NT$47 |
| 100 | NT$0.80000 | NT$80 |
| 500 | NT$0.57800 | NT$289 |
| 1,000 | NT$0.50900 | NT$509 |
| 2,500 | NT$0.43680 | NT$1,092 |
| 5,000 | NT$0.39340 | NT$1,967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.35770 | NT$3,577 |
| 20,000 | NT$0.32845 | NT$6,569 |
| 30,000 | NT$0.31380 | NT$9,414 |
| 50,000 | NT$0.29758 | NT$14,879 |
| 70,000 | NT$0.28810 | NT$20,167 |
| 100,000 | NT$0.27898 | NT$27,898 |

