
LSQBA201212T6R8M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T6R8MTR-ND - Tape & Reel (TR) 587-LSQBA201212T6R8MCT-ND - Cut Tape (CT) 587-LSQBA201212T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T6R8M |
Description | FIXED IND 6.8UH 135MA 470 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T6R8M Models |
Category | DC Resistance (DCR) 470mOhm |
Mfr | Frequency - Self Resonant 38MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.40000 | NT$34 |
| 100 | NT$2.78000 | NT$278 |
| 1,000 | NT$2.29100 | NT$2,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.08667 | NT$6,260 |
| 6,000 | NT$1.96733 | NT$11,804 |
| 9,000 | NT$1.90089 | NT$17,108 |
| 15,000 | NT$1.82033 | NT$27,305 |
| 21,000 | NT$1.76919 | NT$37,153 |
| 30,000 | NT$1.71657 | NT$51,497 |

