
MEKK2016H2R2M | |
|---|---|
DigiKey Part Number | 587-6423-2-ND - Tape & Reel (TR) 587-6423-1-ND - Cut Tape (CT) 587-6423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2016H2R2M |
Description | FIXED IND 2.2UH 2.3A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2016H2R2M Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEPC2016KKT2R2M | Taiyo Yuden | 1,480 | 587-LSEPC2016KKT2R2MCT-ND | NT$10.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$7.90000 | NT$79 |
| 100 | NT$6.48000 | NT$648 |
| 1,000 | NT$5.32800 | NT$5,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.80100 | NT$14,403 |
| 6,000 | NT$4.52717 | NT$27,163 |
| 9,000 | NT$4.37433 | NT$39,369 |
| 15,000 | NT$4.18933 | NT$62,840 |
| 21,000 | NT$4.07195 | NT$85,511 |
| 30,000 | NT$3.95113 | NT$118,534 |

