
MSASJ21GAB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GAB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GAB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GAB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GAB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GAB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.30000 | NT$33 |
| 50 | NT$2.34000 | NT$117 |
| 100 | NT$2.05000 | NT$205 |
| 500 | NT$1.55400 | NT$777 |
| 1,000 | NT$1.40300 | NT$1,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.19300 | NT$3,579 |
| 6,000 | NT$1.12383 | NT$6,743 |
| 9,000 | NT$1.00378 | NT$9,034 |
| 15,000 | NT$0.96347 | NT$14,452 |
| 21,000 | NT$0.95976 | NT$20,155 |
| 30,000 | NT$0.92230 | NT$27,669 |
| 36,000 | NT$0.92058 | NT$33,141 |
| 72,000 | NT$0.90986 | NT$65,510 |
| 75,000 | NT$0.90744 | NT$68,058 |

