
NRH3010T6R8MN | |
|---|---|
DigiKey Part Number | 587-2583-2-ND - Tape & Reel (TR) 587-2583-1-ND - Cut Tape (CT) 587-2583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T6R8MN |
Description | FIXED IND 6.8UH 745MA 300 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 745 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T6R8MN Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 44MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$6.40000 | NT$64 |
| 100 | NT$5.22000 | NT$522 |
| 1,000 | NT$4.29400 | NT$4,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$4.04900 | NT$8,098 |
| 4,000 | NT$3.81800 | NT$15,272 |
| 6,000 | NT$3.68883 | NT$22,133 |
| 10,000 | NT$3.53280 | NT$35,328 |
| 14,000 | NT$3.43357 | NT$48,070 |
| 20,000 | NT$3.33155 | NT$66,631 |

