10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 84.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6028T100MMGKV

DigiKey Part Number
587-3634-2-ND - Tape & Reel (TR)
587-3634-1-ND - Cut Tape (CT)
587-3634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6028T100MMGKV
Description
FIXED IND 10UH 1.9A 84.5 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 84.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6028T100MMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
84.5mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,851
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$9.30000NT$93
25NT$8.56000NT$214
50NT$8.08000NT$404
100NT$7.61000NT$761
250NT$7.04400NT$1,761
500NT$6.64200NT$3,321
1,000NT$6.26300NT$6,263
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$5.90500NT$11,810
4,000NT$5.56800NT$22,272
6,000NT$5.38000NT$32,280
10,000NT$5.15240NT$51,524
14,000NT$5.00793NT$70,111
20,000NT$4.85930NT$97,186
Manufacturers Standard Package