


TMF212B7104KGHT | |
|---|---|
DigiKey Part Number | 587-6545-2-ND - Tape & Reel (TR) 587-6545-1-ND - Cut Tape (CT) 587-6545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7104KGHT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7104KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7.00000 | NT$7 |
| 10 | NT$4.30000 | NT$43 |
| 50 | NT$3.06000 | NT$153 |
| 100 | NT$2.68000 | NT$268 |
| 500 | NT$2.05200 | NT$1,026 |
| 1,000 | NT$1.86000 | NT$1,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.62233 | NT$4,867 |
| 6,000 | NT$1.50617 | NT$9,037 |
| 9,000 | NT$1.44811 | NT$13,033 |
| 15,000 | NT$1.38373 | NT$20,756 |
| 21,000 | NT$1.34614 | NT$28,269 |
| 30,000 | NT$1.30997 | NT$39,299 |

