0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMF212B7104KGHT

DigiKey Part Number
587-6545-2-ND - Tape & Reel (TR)
587-6545-1-ND - Cut Tape (CT)
587-6545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF212B7104KGHT
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF212B7104KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,655
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$4.10000NT$41
50NT$2.94000NT$147
100NT$2.58000NT$258
500NT$1.97400NT$987
1,000NT$1.78600NT$1,786
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$1.55600NT$4,668
6,000NT$1.44350NT$8,661
9,000NT$1.38722NT$12,485
15,000NT$1.32480NT$19,872
21,000NT$1.28838NT$27,056
30,000NT$1.25330NT$37,599
Manufacturers Standard Package